
3.3V series voltage reference IC, featuring a 3-pin SOT-23 package. This bandgap reference offers a stable 3.3V output with a maximum tolerance of 2% and a low temperature coefficient of 100 ppm/°C. Designed for operation between -40°C and 125°C, it supports an input voltage range from 3.301V to 5.5V and can deliver up to 25mA of output current. The device exhibits a low supply current of 50µA, making it suitable for power-sensitive applications.
Texas Instruments REF2933AIDBZT technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.301V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Supply Current | 50uA |
| Number of Channels | 1 |
| Operating Supply Current | 59uA |
| Output Current | 25mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 3.3V |
| RoHS Compliant | Yes |
| Supply Current | 42uA |
| Termination | SMD/SMT |
| Thickness | 1mm |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF2933AIDBZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
