
Texas Instruments REF2940AIDBZR technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.097V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Output Voltage | 4.096V |
| Max Supply Current | 50uA |
| Output Voltage | 4.096V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 42uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | REF2940 |
| Supply Current | 42uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF2940AIDBZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
