
4.096V fixed output voltage reference IC, featuring a low 50µA supply current and 25mA output current capability. This bandgap reference offers a tight tolerance of 0.2% and a temperature coefficient of 50 ppm/°C, operating across a wide temperature range of -40°C to 125°C. Housed in a compact 3-pin SOT-23 package, it supports input voltages from 4.097V to 5.5V. RoHS compliant and lead-free.
Texas Instruments REF3040AIDBZR technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.097V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Output Voltage | 4.096V |
| Min Output Voltage | 4.096V |
| Max Supply Current | 50uA |
| Number of Channels | 1 |
| Operating Supply Current | 50uA |
| Output Current | 25mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 4.096V |
| RoHS Compliant | Yes |
| Supply Current | 42uA |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF3040AIDBZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
