
1.25V series voltage reference IC, housed in a 3-pin SOT-23 package. Features a maximum temperature coefficient of 20-ppm/°C and a low quiescent current of 100µA. Operates with an input voltage range from 1.8V to 5.5V, delivering a stable 1.25V output with 0.2% tolerance. Supports a maximum output current of 10mA and operates across an industrial temperature range of -40°C to 125°C. Packaged in tape and reel, this RoHS compliant component is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments REF3112AIDBZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 1.25V |
| Min Output Voltage | 1.25V |
| Max Supply Current | 100uA |
| Number of Channels | 1 |
| Operating Supply Current | 135uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 1.25V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 115uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF3112AIDBZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
