Automotive-grade 3-pin SOT-23 voltage reference IC offering a stable 2-V output with a maximum temperature coefficient of 20 ppm/°C. Features a low quiescent current of 100 µA and a wide operating temperature range from -40°C to 125°C. The component is housed in a compact R-PDSO-G3 package with dimensions of 2.92 mm (length) and 1.3 mm (width). It operates from a supply voltage between 2.098 V and 5.5 V, with a nominal supply of 5 V, and provides a single output with a maximum voltage tolerance of 0.2%.
Texas Instruments REF3120AIDBZT technical specifications.
Download the complete datasheet for Texas Instruments REF3120AIDBZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.