
3-V series voltage reference IC, featuring a 3-pin SOT-23 package. Offers high precision with a maximum temperature coefficient of 20-ppm/°C and 0.2% tolerance. Operates with a minimum input voltage of 3.05V and a maximum of 5.5V, providing a stable 3V output voltage. Maximum output current capability is 10mA, with a low supply current of 100µA. Extended operating temperature range from -40°C to 125°C. Packaged in tape and reel, this lead-free and RoHS compliant component is ideal for demanding applications.
Texas Instruments REF3130AIDBZR technical specifications.
Download the complete datasheet for Texas Instruments REF3130AIDBZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
