The REF3233AIDBVR is an automotive-grade voltage reference from Texas Instruments. It operates over a temperature range of -40°C to 125°C and has a nominal supply voltage of 5V. The device features a single output and a voltage tolerance of 0.2%. The REF3233AIDBVR is packaged in a 6-pin LSSOP package, measuring 1.6mm in width and 2.9mm in length.
Texas Instruments REF3233AIDBVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3.35 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments REF3233AIDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.