Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TEXAS INSTRUMENTS

REF3312AIDBZTG4

Datasheet
1.25-V, 30-ppm/°C drift, 3.9-µA, 3-pin SOT-23, 3-pin SC70, 8-pin UQFN voltage reference 3-SOT-23 -40 to 125
Texas Instruments

REF3312AIDBZTG4

1.25-V, 30-ppm/°C drift, 3.9-µA, 3-pin SOT-23, 3-pin SC70, 8-pin UQFN voltage reference 3-SOT-23 -40 to 125

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Power Management ICs
  4. Voltage References

PackageSOT-23-3
Current3.9uA
Quick Jump:

Technical Specifications

Texas Instruments REF3312AIDBZTG4 technical specifications.

General

Package/Case
SOT-23-3
Lead Free
Lead Free
Max Input Voltage
7.5V
Min Input Voltage
1.8V
Max Operating Temperature
125°C
Min Operating Temperature
-40°C
Max Output Current
5mA
Max Output Voltage
1.25V
Min Output Voltage
1.25V
Operating Supply Current
8.5uA
Output Current
30mA
Output Type
Fixed
Output Voltage
1.25V
Package Quantity
250
Packaging
Tape and Reel
Quiescent Current
3.9uA
Radiation Hardening
No
Reach SVHC Compliant
No
Reference Type
Series
Reference Voltage
1.25V
RoHS Compliant
Yes
Supply Current
3.9uA
Tolerance
0.15%

Compliance

RoHS
Compliant

Datasheet

Texas Instruments REF3312AIDBZTG4 Datasheet

Download the complete datasheet for Texas Instruments REF3312AIDBZTG4 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com