Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TEXAS INSTRUMENTS

REF3318AIDCKT

Datasheet
1.8V Voltage Reference, 3.9uA, 30ppm/°C, SC-70
Texas Instruments

REF3318AIDCKT

1.8V Voltage Reference, 3.9uA, 30ppm/°C, SC-70

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Power Management ICs
  4. Voltage References

High-precision 1.8V fixed voltage reference IC, featuring a low 3.9µA quiescent current and 0.15% initial tolerance. This series reference offers a low temperature drift of 30 ppm/°C and a maximum output current of 5mA. Designed for operation between 2V and 5.5V input voltage, it is available in a 3-pin SC70 package, operating across a wide temperature range of -40°C to 125°C. The component is RoHS compliant and supplied on tape and reel.

PackageSC
Current3.9uA
Quick Jump:

Technical Specifications

Texas Instruments REF3318AIDCKT technical specifications.

General

Package/Case
SC
Lead Free
Lead Free
Max Input Voltage
5.5V
Min Input Voltage
2V
Max Operating Temperature
125°C
Min Operating Temperature
-40°C
Max Output Current
5mA
Max Output Voltage
1.8V
Min Output Voltage
1.8V
Operating Supply Current
8.5uA
Output Current
5mA
Output Type
Fixed
Output Voltage
1.8V
Package Quantity
1
Packaging
Tape and Reel
Quiescent Current
3.9uA
Radiation Hardening
No
Reach SVHC Compliant
No
Reference Type
Series
Reference Voltage
1.8V
RoHS Compliant
Yes
Supply Current
3.9uA
Thickness
900um
Tolerance
0.15%

Compliance

RoHS
Compliant

Datasheet

Texas Instruments REF3318AIDCKT Datasheet

Download the complete datasheet for Texas Instruments REF3318AIDCKT to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com