The REF3318AIDCKTG4 is a 1.8V voltage reference from Texas Instruments with a maximum input voltage range of 5.5V and a minimum input voltage of 2V. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 5mA. The device is packaged in a SOT-23-3 package and is lead free. It is RoHS compliant and has a quiescent current of 5uA.
Texas Instruments REF3318AIDCKTG4 technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | REF3318 |
| Supply Current | 3.9uA |
| Tolerance | 0.15% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF3318AIDCKTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
