
Precision voltage reference IC offering a stable 2.048V output with a low temperature drift of 30-ppm/°C. Features a low quiescent current of 3.9µA and a maximum operating current of 8.5µA, ideal for power-sensitive applications. Operates from a minimum input voltage of 2.248V up to 7.5V, with a maximum output current capability of 5mA. Available in a compact 3-pin SC70 package, this RoHS compliant component ensures reliable performance across an operating temperature range of -40°C to 125°C.
Texas Instruments REF3320AIDCKT technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Input Voltage | 7.5V |
| Min Input Voltage | 2.248V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 2.048V |
| Min Output Voltage | 2.048V |
| Operating Supply Current | 8.5uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 2.048V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.9uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.048V |
| RoHS Compliant | Yes |
| Supply Current | 3.9uA |
| Tolerance | 0.15% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF3320AIDCKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
