The REF3333AIDCKRG4 is a 3.3V voltage reference from Texas Instruments, packaged in a SOT-23-3 case. It operates over a wide input voltage range of 3.5V to 7.5V and can handle a maximum output current of 5mA. This device is RoHS compliant and has a quiescent current of 5uA. The REF3333AIDCKRG4 is suitable for use in applications requiring a stable voltage reference, with an operating temperature range of -40°C to 125°C.
Texas Instruments REF3333AIDCKRG4 technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Contains Lead |
| Max Input Voltage | 7.5V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Type | Series |
| Reference Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | REF3333 |
| Supply Current | 3.9uA |
| Tolerance | 0.15% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF3333AIDCKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.