High-precision, low-drift, low-power series voltage reference IC. Features a stable 2.5V output with a wide operating temperature range from -55°C to 125°C, suitable for military applications. This 6-terminal SOT-23 package offers a compact footprint with dimensions of 2.9mm length and 1.6mm width. Operates from a supply voltage between 2.55V and 12V, providing a single output function.
Texas Instruments REF3425MDBVTEP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 2.55 |
| Number of Outputs | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments REF3425MDBVTEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.