Automotive-grade, low-power voltage reference IC featuring dual outputs and a 6-terminal SOT-23 package. Operating across a wide temperature range of -40°C to 125°C, this component offers low drift and a compact footprint. With a supply voltage range from 3V to 12V, it provides a single function with two output terminals. The JEDEC package code is R-PDSO-G6, with dimensions of 2.8mm width and 2.9mm length.
Texas Instruments REF3425QDBVRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 2.8 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Outputs | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments REF3425QDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.