
Automotive-grade, AEC-Q100 qualified voltage reference IC featuring low drift and low power consumption. This 5-terminal device offers a stable output with a maximum voltage tolerance of 0.05%. Operating across a wide temperature range from -40°C to 125°C, it supports supply voltages from 2.55V to 12V. The compact 5-SOT-23 package, measuring 1.6mm x 2.9mm, is ideal for space-constrained applications.
Texas Instruments REF3425SQDBVRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 2.55 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.05 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments REF3425SQDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.