
Automotive-grade 3-V low-drift, low-power voltage reference IC. Features a 0.05% voltage tolerance and a 6-terminal SOT-23 package with dimensions of 1.6mm width and 2.9mm length. Operates across a wide temperature range from -40°C to 125°C, with a supply voltage range of 3.5V to 12V. This single-output device offers high precision for demanding power management applications.
Texas Instruments REF3430IDBVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 3.5 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments REF3430IDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.