Automotive-grade voltage reference IC, featuring a 5V output with 0.05% maximum voltage tolerance. This low-power, small-footprint component operates across a wide temperature range of -40°C to 125°C, with a supply voltage range of 5.05V to 12V. Housed in a 5-terminal SOT-23 package (JEDEC R-PDSO-G5), it offers a single output and is AEC-Q100 screened for reliability.
Texas Instruments REF3450SQDBVRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 5.05 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.05 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments REF3450SQDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.