The REF4132B30DBVR is a voltage reference IC with a maximum operating temperature of 125°C. It has a single output and a voltage tolerance of up to 0.05%. The device is packaged in a HLSSOP-8 package and is suitable for automotive applications. The REF4132B30DBVR operates within a supply voltage range of 3.5V to 5.5V. It is designed to provide a stable voltage reference for various applications.
Texas Instruments REF4132B30DBVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3.5 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.05 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments REF4132B30DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.