The REF4132B30DBVRQ1 is an automotive-grade voltage reference from Texas Instruments. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device is packaged in a 5-pin HLSSOP package with a width of 1.6mm and a length of 2.9mm. It is designed to operate within a supply voltage range of 3.5V to 5.5V and has a voltage tolerance of 0.05%. The REF4132B30DBVRQ1 is compliant with AEC-Q100 screening level.
Texas Instruments REF4132B30DBVRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3.5 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.05 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments REF4132B30DBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.