
The REF5010AID is an 8-pin SOIC-8 voltage reference IC from Texas Instruments, operating within a temperature range of -40 to 125 degrees Celsius. It features a single function and a dual terminal position, with a maximum supply voltage of 18V and a minimum supply voltage of 2.7V. The device is compliant with the automotive temperature grade and has a pin count of 8.
Texas Instruments REF5010AID technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments REF5010AID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.