
The REF5010AIDGKT is a fixed voltage reference from Texas Instruments with a maximum output current of 10mA and an operating supply current of 1.2mA. It has a maximum input voltage of 18V and a minimum input voltage of 10.2V. The device is packaged in a VSSOP package and is RoHS compliant. It operates over a temperature range of -40°C to 125°C.
Texas Instruments REF5010AIDGKT technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 10.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 10V |
| Operating Supply Current | 1.2mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Tolerance | 0.1% |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF5010AIDGKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
