
The REF5010IDGKT is a series voltage reference IC from Texas Instruments with a maximum input voltage of 18V and a minimum input voltage of 10.2V. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 10mA. The device is packaged in a lead-free VSSOP-8 package and is RoHS compliant. The REF5010IDGKT has a quiescent current of 1mA and a supply current of 800uA, with a tolerance of 0.05%. It is available on tape and reel in quantities of one.
Texas Instruments REF5010IDGKT technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 10.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 10V |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 10V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Tolerance | 0.05% |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF5010IDGKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
