
Texas Instruments REF5010IDR technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 10.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Min Output Voltage | 10V |
| Operating Supply Current | 1.2mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Tolerance | 0.05% |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF5010IDR to view detailed technical specifications.
No datasheet is available for this part.