
Precision series voltage reference, outputting a fixed 2.048V with 0.05% tolerance. Features low noise at 3-µVpp/V and excellent thermal stability with 3-ppm/°C drift. Operates from a 2.7V to 18V input, delivering up to 10mA output current. Housed in an 8-SOIC package (4.9mm L x 3.91mm W x 1.75mm H), suitable for -40°C to 125°C operation.
Texas Instruments REF5020ID technical specifications.
| Package/Case | D |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 2.048V |
| Min Output Voltage | 2.048V |
| Operating Supply Current | 1.2mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.048V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.048V |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Tolerance | 0.05% |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF5020ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
