
The REF5025AIDG4 is a series voltage reference from Texas Instruments, featuring an output voltage of 2.5V and an operating temperature range of -40°C to 125°C. It can handle input voltages between 2.7V and 18V and has a maximum output current of 10mA. The device is packaged in an SOIC-8 package and is lead-free and RoHS compliant.
Texas Instruments REF5025AIDG4 technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Output Voltage | 2.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Series | REF5025 |
| Supply Current | 800uA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF5025AIDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
