
The REF5025AIDGKR is a series voltage reference from Texas Instruments with a fixed output voltage of 2.5V. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 10mA. The device is available in a VSSOP package and is lead-free. It is RoHS compliant and has a quiescent current of 1mA.
Texas Instruments REF5025AIDGKR technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Min Output Voltage | 2.5V |
| Number of Channels | 1 |
| Operating Supply Current | 1.2mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF5025AIDGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
