
The REF5030AIDGKR is a series voltage reference from Texas Instruments with a fixed output voltage of 3V and 0.1% tolerance. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 10mA. The device is available in a VSSOP-8 package and is lead free and RoHS compliant.
Texas Instruments REF5030AIDGKR technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Min Output Voltage | 3V |
| Operating Supply Current | 1.2mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF5030AIDGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.