
Precision series voltage reference offering a fixed 4.096V output with 0.1% tolerance. Features low 3-ppm/°C drift and 3-µVpp/V noise for stable performance. Operates from a 4.296V to 18V input range, consuming 1.2mA typical supply current. Delivers up to 10mA output current and operates across a -40°C to 125°C temperature range. Packaged in an 8-SOIC (D) package, this RoHS compliant component is supplied on tape and reel.
Texas Instruments REF5040AIDR technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.296V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 4.096V |
| Min Output Voltage | 4.096V |
| Operating Supply Current | 1.2mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Tolerance | 0.1% |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF5040AIDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
