
The REF5045AIDRG4 is a series voltage reference from Texas Instruments with a fixed output voltage of 4.5V. It operates over a wide input voltage range of 4.7V to 18V and is available in a D-package. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a tolerance of 0.1%. The REF5045AIDRG4 is suitable for use in a variety of applications, including power management and voltage regulation.
Texas Instruments REF5045AIDRG4 technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Min Output Voltage | 4.5V |
| Operating Supply Current | 1.2mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 4.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Tolerance | 0.1% |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF5045AIDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
