The REF5045IDG4 is a series voltage reference from Texas Instruments with a reference voltage of 4.5V and a tolerance of 0.05%. It operates within a temperature range of -40°C to 125°C and has a supply current of 800uA. The device is packaged in a SOIC-8 package and is compliant with RoHS regulations.
Texas Instruments REF5045IDG4 technical specifications.
| Package/Case | D |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 4.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Type | Series |
| Reference Voltage | 4.5V |
| RoHS Compliant | Yes |
| Series | REF5045 |
| Supply Current | 800uA |
| Tolerance | 0.05% |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF5045IDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.