
High-precision voltage reference IC offering a stable 2.5-V output with a low temperature coefficient of 5-ppm/°C. Features an integrated buffer and enable pin for enhanced functionality. Operates across an automotive temperature range of -40°C to 125°C, with supply voltage compatibility from 3 V to 5.5 V. Packaged in an 8-terminal VSSOP with dimensions of 3mm x 3mm, providing a voltage tolerance of ±0.05%.
Texas Instruments REF6025IDGKT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.05 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments REF6025IDGKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.