
The REF6050IDGKR is an 8-pin TSSOP voltage reference IC from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and has a supply voltage tolerance of up to 0.05%. The device has a single function and a single output, with a nominal supply voltage of 5.4V and a maximum supply voltage of 5.5V. The REF6050IDGKR is packaged in a TSSOP package with a width and length of 3mm each.
Texas Instruments REF6050IDGKR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5.4 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 5.3 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments REF6050IDGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.