The REF6145IDGKR is an automotive-grade voltage reference from Texas Instruments. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device has 8 terminals and a dual terminal position. It is available in an 8-pin TSSOP package, measuring 3mm in width and 3mm in length. The REF6145IDGKR is a single-function device with a temperature grade of automotive and a voltage tolerance of 0.05%.
Texas Instruments REF6145IDGKR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments REF6145IDGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.