The REF6230IDGKT is an 8-pin TSSOP voltage reference IC from Texas Instruments, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and has a supply voltage tolerance of ±0.05%. The device has a single function and output, with a nominal supply voltage of 5V. It is packaged in a TSSOP-8 package, measuring 3mm in width and length.
Texas Instruments REF6230IDGKT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3.25 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.05 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments REF6230IDGKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.