
Texas Instruments REG101NA2.85/250G4 technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOT-5 |
| Dropout Voltage | 60mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 2.85V |
| Min Output Voltage | 2.85V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Output Voltage Accuracy | 1.5% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reference Voltage | 1.267V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG101NA2.85/250G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
