Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TEXAS INSTRUMENTS

REG101UA-2.5

Datasheet
2.5V LDO Regulator, 100mA, 10V In, 60mV Dropout, 8-SOIC
Texas Instruments

REG101UA-2.5

2.5V LDO Regulator, 100mA, 10V In, 60mV Dropout, 8-SOIC

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Power Management ICs
  4. Linear Voltage Regulators (LDO)

Positive fixed 2.5V output, 100mA low-dropout voltage regulator. Features a 60mV dropout voltage and 1.5% accuracy. Operates from a 1.8V to 10V input voltage range with a quiescent current of 400µA. Housed in an 8-SOIC package with dimensions of 4.9mm length, 3.91mm width, and 1.75mm height. Suitable for operation between -40°C and 85°C.

PackageD
PolarityPositive
Quick Jump:

Technical Specifications

Texas Instruments REG101UA-2.5 technical specifications.

General

Accuracy
1.5%
Package/Case
D
Dropout Voltage
60mV
Height
1.75mm
Lead Free
Lead Free
Length
4.9mm
Min Current Limit
130mA
Max Input Voltage
10V
Min Input Voltage
1.8V
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Output Current
100mA
Max Output Voltage
2.5V
Min Output Voltage
2.5V
Number of Channels
1
Number of Outputs
1
Number of Regulators
1
Output Current
100mA
Output Type
Fixed
Output Voltage
2.5V
Package Quantity
75
Packaging
Rail/Tube
Polarity
Positive
Quiescent Current
400uA
Radiation Hardening
No
Reference Voltage
1.267V
RoHS Compliant
Yes
Thickness
1.58mm
Width
3.91mm

Compliance

RoHS
Compliant

Datasheet

Texas Instruments REG101UA-2.5 Datasheet

Download the complete datasheet for Texas Instruments REG101UA-2.5 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com