
The REG101UA-2.5/2K5 is a single-output linear voltage regulator from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is available in a SOIC package. This device is RoHS compliant and has a dropout voltage of 60mV. It can supply a maximum output current of 100mA and has a fixed output voltage of 2.5V. The REG101UA-2.5/2K5 is not lead-free due to containing lead.
Texas Instruments REG101UA-2.5/2K5 technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 60mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reference Voltage | 1.267V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG101UA-2.5/2K5 to view detailed technical specifications.
No datasheet is available for this part.
