
Positive fixed output voltage regulator, 2.5V, with 100mA maximum output current. Features a 0.13V dropout voltage and 1.5% accuracy. Operates from 1.8V to 10V input voltage, with a quiescent current of 500µA. Packaged in a green SOIC-8 surface mount package, supplied on tape and reel. Offers 65dB power supply rejection ratio (PSRR) and a reference voltage of 1.267V.
Texas Instruments REG101UA-2.5/2K5G4 technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOIC |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 2.5V |
| Max Supply Current | 650uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reference Voltage | 1.267V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG101UA-2.5/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
