The REG101UA-2.85/2K5 is a single output linear voltage regulator from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is available in a SOIC package. The device has a maximum supply current of 650uA and a quiescent current of 500uA. It is RoHS compliant and suitable for surface mount applications.
Texas Instruments REG101UA-2.85/2K5 technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.85V |
| Max Supply Current | 650uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 500uA |
| Reference Voltage | 1.267V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG101UA-2.85/2K5 to view detailed technical specifications.
No datasheet is available for this part.