The REG101UA-3.3/2K5G4 is a 3.3V linear voltage regulator from Texas Instruments with an accuracy of 1.5%. It features a dropout voltage of 60mV and a maximum output current of 100mA. The device is packaged in a D-package and operates over a temperature range of -40°C to 85°C. It is RoHS compliant and available in quantities of 2500 per reel.
Texas Instruments REG101UA-3.3/2K5G4 technical specifications.
| Accuracy | 1.5% |
| Package/Case | D |
| Dropout Voltage | 60mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reference Voltage | 1.267V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG101UA-3.3/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.