
Adjustable positive linear voltage regulator IC, offering 100mA output current with a low dropout voltage of 60mV. Features a maximum input voltage of 10V and an adjustable output voltage range from 2.5V to 5.5V, with an accuracy of 1.5%. Operates across a wide temperature range of -40°C to 85°C. Housed in an 8-SOIC package with dimensions of 4.9mm length, 3.91mm width, and 1.75mm height. This RoHS compliant component includes an enable function and a quiescent current of 400µA.
Texas Instruments REG101UA-A technical specifications.
| Accuracy | 1.5% |
| Package/Case | D |
| Dropout Voltage | 60mV |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Min Current Limit | 130mA |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reference Voltage | 1.267V |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG101UA-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
