
Texas Instruments REG102GA-2.8 technical specifications.
| Package/Case | SOT-223-6 |
| Dropout Voltage | 150mV |
| Input Bias Current | 400uA |
| Lead Free | Lead Free |
| Min Current Limit | 340mA |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Quiescent Current | 400uA |
| Reference Voltage | 1.26V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG102GA-2.8 to view detailed technical specifications.
No datasheet is available for this part.
