
Positive, fixed 3V output, low-dropout voltage regulator offering 250mA maximum output current. Features a low dropout voltage of 150mV and a maximum input voltage of 12V, with a minimum input voltage of 1.8V. Operates across a wide temperature range of -40°C to 85°C. Includes an enable function and a 1.5% accuracy. Packaged in a 6-pin SOT-223, this RoHS compliant component is suitable for various power management applications.
Texas Instruments REG102GA-3 technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOT-223-6 |
| Dropout Voltage | 150mV |
| Input Bias Current | 400uA |
| Lead Free | Lead Free |
| Min Current Limit | 340mA |
| Max Input Voltage | 12V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reference Voltage | 1.26V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG102GA-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
