
5V fixed output, positive polarity linear voltage regulator with 250mA maximum output current. Features a low dropout voltage of 150mV and 1.5% output voltage accuracy. Operates with a minimum input voltage of 1.8V and a maximum input voltage of 12V. Housed in a SOT-223 package, this surface-mount device offers a wide operating temperature range from -40°C to 85°C. Includes an enable function and is RoHS compliant.
Texas Instruments REG102GA-5 technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOT-223 |
| Dropout Voltage | 150mV |
| Input Bias Current | 400uA |
| Lead Free | Lead Free |
| Min Current Limit | 340mA |
| Max Input Voltage | 12V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 1.5% |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.26V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG102GA-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.