
Positive fixed 5V output linear voltage regulator IC with 250mA maximum output current. Features a 1.5% output voltage accuracy and a low 150mV dropout voltage. Operates from a 1.8V to 12V input voltage range and is housed in a SOT-223 package. This lead-free, RoHS compliant component offers a 340mA minimum current limit and a quiescent current of 400uA.
Texas Instruments REG102GA-5G4 technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOT-223 |
| Dropout Voltage | 150mV |
| Lead Free | Lead Free |
| Min Current Limit | 340mA |
| Max Input Voltage | 12V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 1.5% |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reference Voltage | 1.26V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG102GA-5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
