
Positive adjustable linear voltage regulator, 250mA output current, 1.8V to 12V input voltage range, 2.5V to 5.5V adjustable output voltage. Features 150mV dropout voltage at 250mA, 1.5% accuracy, and 400uA quiescent current. Packaged in a 6-SOT-223, measuring 6.5mm x 3.5mm x 1.6mm. Operates from -40°C to 85°C, with a minimum current limit of 340mA. RoHS compliant.
Texas Instruments REG102GA-A technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOT-223 |
| Dropout Voltage | 150mV |
| Height | 1.6mm |
| Input Bias Current | 600uA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Min Current Limit | 340mA |
| Max Input Voltage | 12V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.26V |
| RoHS Compliant | Yes |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG102GA-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
