
3V fixed output, positive linear voltage regulator with 250mA maximum output current. Features a low 150mV dropout voltage and 1.5% accuracy. Operates from a 1.8V to 12V input voltage range. Includes an enable pin and operates across a -40°C to 85°C temperature range. Packaged in a 5-SOT-23, available in tape and reel.
Texas Instruments REG102NA-3/3K technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOT-5 |
| Dropout Voltage | 150mV |
| Input Bias Current | 400uA |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.26V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG102NA-3/3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
