
5V fixed output, positive polarity, low-dropout (LDO) linear voltage regulator. Delivers up to 250mA output current with a low dropout voltage of 150mV. Features 1.5% accuracy and a maximum input voltage of 10V, operating from a minimum input of 1.8V. Housed in a SOT-5 surface mount package, this RoHS compliant component is supplied on tape and reel. Suitable for operation across a wide temperature range of -40°C to 85°C.
Texas Instruments REG102NA-5/3K technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOT-5 |
| Dropout Voltage | 150mV |
| Input Bias Current | 400uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.26V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG102NA-5/3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
