
3V fixed output, positive polarity, low-dropout (LDO) voltage regulator. Features 250mA maximum output current with a 150mV dropout voltage. Operates from 1.8V to 12V input voltage, offering 1.5% accuracy. Includes an enable function and operates within a -40°C to 85°C temperature range. Packaged in an 8-SOIC (D) case, this RoHS compliant component is available in rail/tube packaging.
Texas Instruments REG102UA-3 technical specifications.
| Accuracy | 1.5% |
| Package/Case | D |
| Dropout Voltage | 150mV |
| Lead Free | Lead Free |
| Min Current Limit | 340mA |
| Max Input Voltage | 12V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reference Voltage | 1.26V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG102UA-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
