
The REG102UA-3/2K5G4 is a 3V linear voltage regulator from Texas Instruments, featuring a maximum output current of 250mA. It operates over a temperature range of -40°C to 85°C and is available in a surface mount SOIC package. The device has a low quiescent current of 500uA and a power supply rejection ratio of 65dB. It is RoHS compliant and packaged on tape and reel.
Texas Instruments REG102UA-3/2K5G4 technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3V |
| Max Supply Current | 800uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 500uA |
| Reference Voltage | 1.26V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG102UA-3/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.